Low

BOURNS  2053-09-SM-RPLF  GAS DISCHARGE TUBE, 90V, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 52W8915
  • Manufacturer Part No 2053-09-SM-RPLF

Product Information


  • DC Breakover Voltage: 90V
  • GDT Case Style: SMD
  • Impulse Discharge Current: 3kA
  • Impulse Sparkover Voltage: 800V
  • SVHC: No SVHC (17-Dec-2014)
  • Series: 2053

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2700

Order multiple quantity: 2700

Unit Price: $0.49

Buy

Price

Quantity List Price
250+ $0.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought