Low

BOURNS  2049-09-BLF  Gas Discharge Tube (GDT), 2-Electrode, 2049 Series, 90 V, Axial Leaded, 15 kA, 600 V

BOURNS 2049-09-BLF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2049-09-BLF
Newark Part No.:
52W8884
Product Range
2049 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
2049 Series
DC Breakover Voltage:
90V
GDT Case Style:
Axial Leaded
Impulse Discharge Current:
15kA
Impulse Sparkover Voltage:
600V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

GAS DISCHARGE TUBE, 90V

EPCOS

697:  in stock

Price for: Each

1+ $2.26 10+ $1.77 100+ $1.30 500+ $0.997 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.