Low

BOURNS  2046-09-ALF  GAS DISCHARGE TUBE, 90V, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 54W0218
  • Manufacturer Part No 2046-09-ALF

Product Information


  • DC Breakover Voltage: 90V
  • GDT Case Style: SMD
  • Impulse Discharge Current: 20kA
  • Impulse Sparkover Voltage: 700V
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 2046

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.86

Buy

Price

Quantity List Price
1+ $0.86

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97W3424
2046-09-ALF

2046-09-ALF

BOURNS

GD TUBE, 3POL, 20KA, 90V, CASSETTE

GD TUBE, 3POL, 20KA, 90V, CASSETTE; DC Breakover Voltage:90V; Impulse Discharge Current:20kA; Impulse Sparkover Voltage:700V; GDT Case Style:SMD; SVHC:No SVHC (16-Jun-2014); Series:2046 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,415

1+ $1.33 100+ $1.03 250+ $0.93 500+ $0.84 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought