Low

BOURNS  2045-09-BLF  GAS DISCHARGE TUBE, 90V, AXIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 52W8862
  • Manufacturer Part No 2045-09-BLF

Product Information


  • DC Breakover Voltage: 90V
  • GDT Case Style: Axial Leaded
  • Impulse Discharge Current: 10kA
  • Impulse Sparkover Voltage: 600V
  • SVHC: No SVHC (17-Dec-2014)
  • Series: 2045

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  16

(Available until stock is exhausted)


  • 16 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.801

Buy

Price

Quantity List Price
1 - 9 $0.801
10 - 24 $0.695
25 - 49 $0.641
50 - 99 $0.579
100 - 249 $0.53
250 - 499 $0.483
500 - 999 $0.421
1000+ $0.374

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
14J5060
N81-A90X

N81-A90X

EPCOS

GAS DISCHARGE TUBE, 90V

GAS DISCHARGE TUBE, 90V; DC Breakover Voltage:90V; Impulse Discharge Current:10kA; Impulse Sparkover Voltage:600V; GDT Case Style:Axial Leaded; SVHC:No SVHC (16-Jun-2014); Series:N8; Capacitance:1.5pF; Impulse Discharge Current ;RoHS Compliant: Yes

  Write a Review | Ask a Question

948

1+ $2.50 100+ $2.26 250+ $2.08 500+ $1.91 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/5/15

Associated Products


Customers Also Bought