Low

BOURNS  2045-07-BLF  GAS DISCHARGE TUBE, 70V, 10KA

BOURNS 2045-07-BLF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2045-07-BLF
Newark Part No.:
43W4514
Technical Datasheet:
See all Technical Docs
BOURNS 2045-07-BLF
Video

The actual product may differ from image shown

Product Information

Product Range:
2045 Series
DC Breakover Voltage:
75V
GDT Case Style:
Axial Leaded
Impulse Discharge Current:
10kA
Impulse Sparkover Voltage:
600V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.