Low

BOURNS  2037-09-BLF  Gas Discharge Tube (GDT), Miniature, 2037 Series, 90 V, Axial Leaded, 10 kA, 550 V

BOURNS 2037-09-BLF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2037-09-BLF
Newark Part No.:
75K9408
Product Range
2037 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2037 series miniature 2-pole Gas Discharge Tube offers high surge current rating.
  • 5mm diameter, 5mm length
  • UL recognized
  • Stable breakdown throughout life
  • Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards

 

Product Information

Product Range:
2037 Series
DC Breakover Voltage:
90V
GDT Case Style:
Axial Leaded
Impulse Discharge Current:
10kA
Impulse Sparkover Voltage:
550V
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Safety
  • Industrial
  • Communications & Networking
  • Consumer Electronics
  • Avionics
  • Defence, Military & Aerospace
  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.