Low

2036-09-SM-RPLF - 

Gas Discharge Tube (GDT), Precision, Mini-TRIGARD 2036-xx-SM Series, 90 V, SMD, 20 kA, 550 V

2036-09-SM-RPLF - Gas Discharge Tube (GDT), Precision, Mini-TRIGARD 2036-xx-SM Series, 90 V, SMD, 20 kA, 550 V

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2036-09-SM-RPLF
Newark Part No.:
75K9397
Product Range
Mini-TRIGARD 2036-xx-SM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Mini-TRIGARD 2036-xx-SM Series
:
90V
:
SMD
:
20kA
:
550V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Mini-TRIGARD 2036-xx-SM series surface mount (SM) 3-electrode precision Gas Discharge Tube (GDT) surge protection device. The industry-leading quality and features of the Bourns® miniature 2036 TRIGARD™ series GDT continues in this new SM version for pick and place manufacturing techniques. The Bourns® GDTs are designed to prevent damage from transient disturbances by acting as a crowbar in creating a short-to-ground circuit during conduction. When a voltage transient surge exceeds the defined breakdown voltage level of the GDT, the device becomes ionized and conduction takes place within a fraction of a microsecond. When the surge passes and system voltage returns to normal levels, the GDT returns to its high-impedance (OFF) state.
  • High energy handling capability
  • Low capacitance of less than 2Pf
  • Balanced Mini-TRIGARD™ series
  • 5mm diameter, 7.3mm length
  • Ideal for board level protection of broadband circuits
  • Leadless, surface mount for economical assembly
  • Stable breakdown throughout life
  • High surge current rating, low insertion loss
  • UL recognized
  • Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards

Applications

Safety, Industrial, Computers & Computer Peripherals, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.869 2000+ $0.812

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

84W7277 - Gas Discharge Tube (GDT), Precision, Mini-TRIGARD 2036-xx-SM Series, 90 V, SMD, 20 kA, 550 V

28AC7926 - MINI GAS DISCHARGE TUBE,3-POLE,SMD,90V,13IN TR,HAZMAT

$2.15 $ 2.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.15
10 + $2.04
25 + $1.83
50 + $1.65
100 + $1.40
250 + $1.36
500 + $1.15
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.