Low

2035-09-SM-RPLF - 

Gas Discharge Tube (GDT), Miniature, 2035-xx-SM Series, 90 V, SMD, 10 kA, 525 V

2035-09-SM-RPLF - Gas Discharge Tube (GDT), Miniature, 2035-xx-SM Series, 90 V, SMD, 10 kA, 525 V

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2035-09-SM-RPLF
Newark Part No.:
32K7248
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
90V
:
SMD
:
10kA
:
525V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2035-09-SM-RPLF is a 2-electrode precision Gas-discharge tube Surge Protector with high surge current rating. This compact mini-size surface mount protector features low capacitance and insertion loss. Compatible with "pick and place" assembly systems, the SM is ideal for high-density applications such as PCBs for telecommunications, commercial and industrial applications.
  • <1pF Capacitance (1MHz)
  • Stable breakdown throughout life
  • Leadless, surface mount for economical assembly
  • >10¹⁰Ω Insulation resistance (50V)
  • -55 to 125°C Operating temperature range

Applications

Industrial, Communications & Networking, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1500+ $0.449 3000+ $0.439 4500+ $0.433 7500+ $0.413

Add
0

Each

1000+ $0.574 2500+ $0.496 5000+ $0.453

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,994 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1.11 $ 1.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.11
10 + $0.831
25 + $0.785
50 + $0.739
100 + $0.693
250 + $0.673
500 + $0.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.