Low

BOURNS  2027-09-CLF  GAS DISCHARGE TUBE, 2P, 20KA, 500V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 75K9371
  • Manufacturer Part No 2027-09-CLF

Product Information


  • DC Breakover Voltage: 90V
  • GDT Case Style: Axial Leaded
  • Impulse Discharge Current: 25kA
  • Impulse Sparkover Voltage: 500V
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 2027

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1410
  •  130/1398

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 100

Unit Price: $0.665

Buy

Price

Quantity List Price
1000+ $0.665

GAS DISCHARGE TUBE, 2P, 20KA, 500V; DC Breakover Voltage:90V; Impulse Discharge Current:25kA; Impulse Sparkover Voltage:500V; GDT Case Style:Axial Leaded; Series:2027; Breakover Voltage Vbo Max:90V; Capacitance:1pF ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought