Low

2027-09-BLF - 

Gas Discharge Tube (GDT), 2-Pole, 2027 Series, 90 V, Axial Leaded, 20 kA, 500 V

2027-09-BLF - Gas Discharge Tube (GDT), 2-Pole, 2027 Series, 90 V, Axial Leaded, 20 kA, 500 V

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2027-09-BLF
Newark Part No.:
75K9369
Product Range
2027 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2027 Series
:
90V
:
Axial Leaded
:
20kA
:
500V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2027-09-BLF is a 2-pole Gas-discharge Tube features with high surge current rating. This tube is of 8mm diameter, 6mm long and is approved by the test methods as per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
  • <1pF Capacitance
  • Stable breakdown throughout life
  • >10¹⁰Ω Insulation resistance (50V)
  • -55 to 125°C Operating temperature range

Applications

Communications & Networking, Industrial, Commercial, Consumer Electronics, Automotive, Defence, Military & Aerospace

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

Gas Discharge Tube (GDT), 2-Pole, 2027 Series, 90 V, Axial Leaded, 20 kA, 500 V

938 in stock

Each

1+ $1.37 10+ $1.06 25+ $1.00 50+ $0.94 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

77 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$1.37 $ 1.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.37
10 + $1.06
25 + $1.00
50 + $0.94
100 + $0.88
500 + $0.726
1000 + $0.638
2500 + $0.605
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.