New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BOURNS - 2027-07-BLF - GAS DISCHARGE TUBE, 2P, 20KA, 500V

BOURNS2027-07-BLF
Image is for illustrative purposes only.
Please refer to product description
BOURNS
Manufacturer:
BOURNS
Newark Part Number:
34R2357
Manufacturer Part No:
2027-07-BLF

Technical Data Sheet (251.59KB) EN
Technical Data Sheet (251.59KB) EN

Product Information
  • GAS DISCHARGE TUBE, 2P, 20KA, 500V
  • DC Breakover Voltage: 70V
  • Impulse Discharge Current: 20kA
  • Impulse Sparkover Voltage: 500V
  • GDT Case Style: Axial Leaded
  • Series: 2027
  • Breakover Voltage Vbo Max: 75V
  • Capacitance: 1pF
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1400

Catalog Page/Catalog Number:

1400 / 131

1398 / 130

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 123 days

Price For: 1 Each

Minimum Order Quantity: 600

Order Multiple Quantity: 100

Price: $1.13  

  1. Qty

Price

Qty Price
600  - 900 $1.13
1000  - 4900 $1.01
5000+  $0.88
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BOURNS) OR (Gas Discharge Tubes (GDT)) OR (2027-07-BLF)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----