Low

BOURNS  1210-1S-600  Surge Protector, DIN Rail, 1210 Series, Data Line, 840 V

BOURNS 1210-1S-600
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
1210-1S-600
Newark Part No.:
95W5521
Product Range
1210 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Plug Type:
-
Product Range:
1210 Series
Suppressor Type:
Data Line
No. of Outlets:
-
Outlet Type:
-
Voltage Rating:
840V
Output Current:
-
Peak Surge Current:
100kA
Response Time:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Safety
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.