New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BOURNS - 1200-BB-3P - BUS BAR, 3P, 1210/1250 AC SURGE PROTECTIVE DEVICE New

BOURNS1200-BB-3P
Image is for illustrative purposes only.
Please refer to product description
BOURNS
Manufacturer:
BOURNS
Newark Part Number:
95W5515
Manufacturer Part No:
1200-BB-3P

Technical Data Sheet (223.88KB) EN
Technical Data Sheet (223.88KB) EN

Product Information
  • BUS BAR, 3P, 1210/1250 AC SURGE PROTECTIVE DEVICE
  • Series: 1200-BB
  • Accessory Type: Bus Bar
  • Features: 3-Pole, Quick connect design, Easy installation, Versatile configurations
Find Similar Products grouped by common attributes

Availability

7 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.70  

  1. Qty

Price

Qty Price
1  - 49 $13.70
50  - 99 $12.43
100  - 249 $11.39
250  - 499 $10.58
500+  $9.89
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1210-2S-400

BOURNS

SURGE SUPPRESSOR, MAINS, DIN RAIL, 400V

Series:1210; Suppressor Type:Data Line; Outlet Type:(Not Applicable); Voltage Rating:400V; Plug Type:(Not Applicable) ;

4
Price
For: 1 Each
1+
$201.71
10+
$187.31
25+
$180.66
50+
$174.01
more...

4 available to ship today
1210-2S-120

BOURNS

SURGE SUPPRESSOR, MAINS, DIN RAIL, 150V

Series:1210; Suppressor Type:Data Line; Outlet Type:(Not Applicable); Voltage Rating:150V; Plug Type:(Not Applicable) ;

4
Price
For: 1 Each
1+
$201.71
10+
$187.31
25+
$180.66
50+
$174.01
more...

4 available to ship today
1210-3S-120

BOURNS

SURGE SUPPRESSOR, MAINS, DIN RAIL, 150V

Series:1210; Suppressor Type:Data Line; Outlet Type:(Not Applicable); Voltage Rating:150V; Plug Type:(Not Applicable) ;

3
Price
For: 1 Each
1+
$286.65
10+
$266.18
25+
$256.73
50+
$247.28
more...

3 available to ship today
1210-2S-230

BOURNS

SURGE SUPPRESSOR, MAINS, DIN RAIL, 275V

Series:1210; Suppressor Type:Data Line; Outlet Type:(Not Applicable); Voltage Rating:275V; Plug Type:(Not Applicable) ;

0
Price
For: 1 Each
1+
$201.71
10+
$187.31
25+
$180.66
50+
$174.01
more...

Contact Me When In Stock
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

5
Price
For: 1 Each
1+
$5.68
5+
$5.40
10+
$5.20
25+
$5.01
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
5 available to ship today
1210-2S-230

BOURNS

SURGE PROTECTION DEVICE, 2 POLE, 230VAC

Series:1210; Suppressor Type:Data Line; Outlet Type:(Not Applicable); Voltage Rating:230VAC; Peak Surge Current:100kA;

4
Price
For: 1 Each
1+
$200.01
10+
$185.73
25+
$179.13
50+
$172.54
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 0 days)
4 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BOURNS) OR (Accessories) OR (1200-BB-3P)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

1 Each
$201.71
 
 

1 Each
$201.71
 
 

1 Each
$286.65