Low

BOURNS JW MILLER  PM61300-5-RC  SMD CCFL TRANSFORMER, 20UH 70mA 10%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS JW MILLER
  • Newark Part No.: 97M3827
  • Manufacturer Part No PM61300-5-RC

Product Information


  • Lighting Transformer Primary Voltages: 1 x 10.5V
  • SVHC: No SVHC (17-Dec-2014)
  • Secondary Current Nom: 70mA
  • Secondary Power: 6W
  • Secondary Voltages: 1 x 1.3kV
  • Turns Ratio: 2.88:1

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/24/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2000

Order multiple quantity: 250

Unit Price: $2.73

Buy

Price

Quantity List Price
100+ $2.73

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought