New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

BOURNS JW MILLER - PM61300-5-RC - SMD CCFL TRANSFORMER, 20UH 70mA 10%

BOURNS JW MILLERPM61300-5-RC
Image is for illustrative purposes only.
Please refer to product description
BOURNS JW MILLER
Manufacturer:
BOURNS JW MILLER
Newark Part Number:
86K2964
Manufacturer Part No:
PM61300-5-RC
Product Information
  • SMD CCFL TRANSFORMER, 20UH 70mA 10%
  • Primary Voltages: 1 x 10.5V
  • Secondary Voltages: 1 x 1.3kV
  • Secondary Power: 6W
  • Secondary Current Nom: 70mA
  • Core Material: Ferrite
  • DC Current Rating: 70mA
  • Inductance: 20µH
  • RoHS Compliant: Yes

Availability

Availability: 0

Contact Me When In Stock

Price For: Tape on reel of 1

Minimum Order Quantity: 250

Order Multiple Quantity: 250

Price: $1.99  

  1. Qty

Price

Qty Price
250  $1.99
500  - 750 $1.89
1000+  $1.78
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PM61300-5-RC

BOURNS JW MILLER

SMD CCFL TRANSFORMER, 20UH 70mA 10%

Primary Voltages:1 x 10.5V; Secondary Voltages:1 x 1.3kV; Secondary Power:6W; Secondary Current Nom:70mA; Turns Ratio:2.88:1;

0
Price
For: 1 Cut tape
1,000+
$1.78

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CM252016-LAB1

BOURNS

INDUCTOR KIT, WIREWOUND CHIP 500PCS

Kit Contents:500-Pcs of 10nH to 100µH 1008 Size Inductors; For Use With:CM Series; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Range of Inductor Values:10nH to 100µH ;

2
Price
For: 1 Kit
1+
$83.34 Promotional price
2+
$83.34
5+
$83.34
10+
$83.34
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
MHBEAD-LAB1

BOURNS

FERRITE KIT

Kit Contents:High Current in Sizes 2029, 3261 & 4532 ; RoHS Compliant: NA;

3
Price
For: 1 Each
1+
$28.58 Promotional price
5+
$28.58
10+
$28.58
25+
$28.58
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
MTBEAD-LAB1

BOURNS

FERRITE KIT

Kit Contents:Low Impedance, Low Current in Sizes 2029, 3261 & 4532 ; RoHS Compliant: NA;

3
Price
For: 1 Each
1+
$28.58 Promotional price
5+
$28.58
10+
$28.58
25+
$28.58
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
MUBEAD-LAB1

BOURNS

FERRITE KIT

Kit Contents:High Impedance in Sizes 1608, 2029 & 3261;

0
Price
For: 1 Each
1+
$40.00
5+
$38.00
10+
$36.00
25+
$34.00
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 123 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BOURNS JW MILLER) OR (Low Voltage Lighting) OR (PM61300-5-RC)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

BOURNS JW MILLER PM61300-5-RC
1 Cut tape
$1.78

Accessories

1 Kit
$83.34
BOURNS MHBEAD-LAB1
1 Each
$28.58
BOURNS MTBEAD-LAB1
1 Each
$28.58