Low

BOURNS JW MILLER  PM61300-4-RC  TRANSFORMER, SMD CCFL, 25V to 1300V, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 83R8761
  • Manufacturer Part No PM61300-4-RC

Product Information


  • Lighting Transformer Primary Voltages: 1 x 13V
  • SVHC: No SVHC (15-Jun-2015)
  • Secondary Current Nom: 70mA
  • Secondary Power: 6W
  • Secondary Voltages: 1.3kV
  • Turns Ratio: 1:100

Availability

Availability:  750

(Available until stock is exhausted)


  • 750 in stock for same day shipping

Price for: Tape & Reel Full 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.69 $1.69

Buy

Price

Quantity List Price Your Price
1 - 249 $2.37
250 - 499 $2.37
500 - 749 $2.03
750 - 1249 $2.01
1250+ $1.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought