Please refer to product description
- Manufacturer:
- BOURNS JW MILLER
- Newark Part Number:
- 97M3825
- Manufacturer Part No:
- PM61300-2-RC
-
- Technical Data Sheet (198.21KB) EN
- SMD CCFL TRANSFORMER, 44UH 70mA 10%
- Primary Voltages: 1 x 20V
- Secondary Voltages: 1 x 1.3kV
- Secondary Power: 6W
- Secondary Current Nom: 70mA
- DC Current Rating: 70mA
- DC Resistance Max: 0.82ohm
- Inductance: 44µH
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $4.29
Price
| Qty | Price |
|---|---|
| 1 - 9 | $4.29 |
| 10 - 24 | $3.21 |
| 25 - 49 | $2.86 |
| 50 - 99 | $2.37 |
| 100 - 249 | $2.16 |
| 250 - 499 | $1.99 |
| 500 - 999 | $1.89 |
| 1000+ | $1.78 |
|
|
- RoHS Compliance: Yes


