Low

BOURNS JW MILLER  PM61300-2-RC  Low Voltage Transformer, 1:67, 1 x 20V, 1.3kV, 6 W, 70 mA

BOURNS JW MILLER PM61300-2-RC
Manufacturer Part No:
PM61300-2-RC
Newark Part No.:
86K2961
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Turns Ratio:
1:67
Lighting Transformer Primary Voltages:
1 x 20V
Secondary Voltages:
1.3kV
Secondary Power:
6W
Secondary Current Nom:
70mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.