2010/09/10

BOURNS JW MILLER - PM54-150M - POWER INDUCTOR, 15UH 1.3A 20% 25MHZ

BOURNS JW MILLER,PM54-150M,POWER INDUCTOR, 15UH 1.3A 20%
Image is for illustrative purposes only.
Please refer to product description
BOURNS JW MILLER
Manufacturer:
BOURNS JW MILLER
Newark Part Number:
07J2755
Manufacturer Part No:
PM54-150M

RoHS Compliance : Not RoHS Compliant No

Description
  • POWER INDUCTOR, 15UH 1.3A 20% 25MHZ
  • Inductance:15µH
  • Inductance Tolerance:± 20%
  • DC Resistance Max:0.14ohm
  • DC Current Rating:1.3A
  • Self Resonant Frequency:25MHz
  • Series:PM54
  • Core Material:Ferrite
  • Inductor Case Style:SMD
  • RoHS Compliant: No

Show Substitutes

Show Accessories

Availability

Availability: 0

Lead Time 106 days

Price For: Tape on reel of 1

Minimum Order Quantity: 1500

Order Multiple Quantity: 1500

Price: $1.25  

  1. Qty

Price

Qty Price
1  - 9 $1.25
10  - 99 $1.11
100  - 499 $1.00
500+  $0.670



  • Product Information
  • Similar Products
Filters:
Apply Filters
Discussions
Blog Posts
Events
Links
Documents
Sort By
No Results found for the filter(s) you selected

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


61J8156

BOURNS
SDR0604-150YL

POWER INDUCTOR, 15UH 1.6A 15% 20MHZ

Inductance:15µH; Inductance Tolerance:± 15%; DC Resistance Max:0.14ohm; DC Current Rating:1.6A; Self Resonant Frequency:20MHz; Q Factor @ Frequency:30 @ 2.52MHz; Series:SDR0604 ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Cut tape
1+
$0.418
25+
$0.377
100+
$0.306
250+
$0.283
more...

(Lead Time 129 days)
Substitute Products Available RoHS Compliant Accessories Available


63K2863

BOURNS JW MILLER
PM54-150M-RC

POWER INDUCTOR, 15UH 1.3A 20% 25MHZ

Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.14ohm; DC Current Rating:1.3A; Self Resonant Frequency:25MHz; Series:PM54; Core Material:Ferrite; Inductor Case Style:SMD ;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Cut tape
1,500+
$0.670

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 120 days)
Substitute Products Available RoHS Compliant Accessories Available

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


62K3077

BOURNS
CM252016-LAB1L

INDUCTOR KIT, WIREWOUND CHIP 500PCS

Kit Contents:Inductors; Range of Values:10nH to 100?H; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; For Use With:CM Series; Series:CM252016 ; RoHS Compliant: Yes;

Datasheet
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 6
1 Kit
1+
$110.25
5+
$103.95
25+
$99.75

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Cut tape
$0.418
BOURNS JW MILLER PM54-150M-RC
1 Cut tape
$0.670

Accessories

 

BOURNS
CM252016-LAB1L
1 Kit
$110.25