Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-120M-RC
Newark Part No.83R8724
Product RangePM43 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.521 |
| 2000+ | $0.473 |
| 4000+ | $0.425 |
| 6000+ | $0.410 |
| 10000+ | $0.401 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$781.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-120M-RC
Newark Part No.83R8724
Product RangePM43 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.05A
Inductor ConstructionUnshielded
Product RangePM43 Series
Saturation Current (Isat)1.6A
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max0.21ohm
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.6A
Inductance Tolerance
± 20%
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.05A
Product Range
PM43 Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.21ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM43-120M-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate