Low

PM3316-470M-RC - 

Power Inductor (SMD), 47 µH, 1.4 A, Unshielded, 1.6 A, PM3316 Series, 12.7mm x 10mm x 5mm

PM3316-470M-RC - Power Inductor (SMD), 47 µH, 1.4 A, Unshielded, 1.6 A, PM3316 Series, 12.7mm x 10mm x 5mm

The actual product may differ from image shown

Manufacturer Part No:
PM3316-470M-RC
Newark Part No.:
63K3567
Product Range
PM3316 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
47µH
:
1.4A
:
Unshielded
:
1.6A
:
PM3316 Series
:
12.7mm x 10mm x 5mm
:
0.19ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PM3316 series SMD Power Inductor with ferrite DR core and copper/tin termination. It has enamelled copper wire winding and DAP base. It is suitable for input/output of DC/DC converters.
  • Formerly JW Miller® model
  • Low profile
  • 0.1V Test voltage
  • -55 to 125°C Operating temperature range

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices, Communications & Networking, Automotive

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS JW MILLER

Power Inductor (SMD), 47 µH, 1.4 A, Unshielded, 1.6 A, PM3316 Series, 12.7mm x 10mm x 5mm

1,000 in stock

Each (Supplied on Full Reel)

500+ $0.457 1000+ $0.438 2000+ $0.435 3000+ $0.432 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$1.03 $ 1.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.03
10 + $0.887
25 + $0.813
50 + $0.739
100 + $0.694
250 + $0.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.