Low

BOURNS JW MILLER  PM2120-102K-RC  Inductor, Power, PM2120 Series, 1 mH, 2.5 A, 0.215 ohm, ± 10%, 30.5mm x 25.4mm x 20.83mm

BOURNS JW MILLER PM2120-102K-RC
Technical Data Sheet (182.21KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
PM2120 Series
Inductance:
1mH
RMS Current (Irms):
2.5A
DC Resistance Max:
0.215ohm
Inductance Tolerance:
± 10%
Toroidal Inductor Case:
30.5mm x 25.4mm x 20.83mm
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.