Low

BOURNS JW MILLER  PM2110-151K-RC  POWER INDUCTOR, 150UH, 4.3A, 10%

BOURNS JW MILLER PM2110-151K-RC
Technical Data Sheet (166.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
PM2110 Series
Inductance:
150µH
RMS Current (Irms):
4.3A
DC Resistance Max:
0.049ohm
Inductance Tolerance:
± 10%
Toroidal Inductor Case:
30.5mm x 25.4mm x 14.99mm
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

INDUCTOR, 150UH, 10%, 4.3A, SMD

BOURNS

58:  in stock

Price for: Each

1+ $3.05 100+ $2.50 250+ $2.29 500+ $2.13 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.