Low

BOURNS JW MILLER  9250A-276-RC  Axial Leaded High Frequency Inductor, 27 mH, 16 mA, 308 ohm, ± 10%, 210 kHz

BOURNS JW MILLER 9250A-276-RC
Technical Data Sheet (240.99KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Inductance:
27mH
DC Current Rating:
16mA
DC Resistance Max:
308ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
210kHz
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.