Low

BOURNS JW MILLER  6302-RC  INDUCTOR, 2.5MH, 160MA, AXIAL LEADED

BOURNS JW MILLER 6302-RC
Technical Data Sheet (421.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 6302-RC is a varnished RF Choke/Inductor with ferrite core and 3-pi universal wound. This 6300 Series axial leads inductor impregnated with moisture and fungus-resistant varnish. Operates up to UHF. This choke supports 0.252MHz test frequency and ±5% inductance tolerance.
  • High Q, high self-resonant frequency
  • High voltage
Current to cause 35°C maximum temperature rise.

 

Product Information

Product Range:
6300 Series
Inductance:
2.5mH
Inductance Tolerance:
± 5%
DC Current Rating:
160mA
DC Resistance Max:
9ohm
Packaging:
Each
Core Material:
Ferrite
Self Resonant Frequency Min:
1.3 MHz
Case Dimensions:
11.93mm x 22.22mm
SVHC:
No SVHC (17-Dec-2015)
Q Factor:
95

Find similar products  grouped by common attribute

Applications

  • Power Management

Notes

Current to cause 35°C maximum temperature rise.

Legislation and Environmental

Substitutes

INDUCTOR, 2.5MH, 5%, 0.16A, AXIAL

BOURNS

134: 

Price for: Each

1+ $2.33 100+ $1.91 250+ $1.75 500+ $1.63 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.