Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-470K-RC
Newark Part No.63K2897
Product Range6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.581 |
| 500+ | $0.509 |
| 1000+ | $0.438 |
| 2500+ | $0.404 |
Price for:Each
Minimum: 300
Multiple: 100
$174.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-470K-RC
Newark Part No.63K2897
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance47µH
DC Current Rating1.77A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Self Resonant Frequency6.5MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
6000 Series
DC Current Rating
1.77A
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
47µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
6.5MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate