Low

5258-RC - 

Choke, Hash, 1 mH, 1 A, 0.55 ohm, ± 20%, 5200 Series

5258-RC - Choke, Hash, 1 mH, 1 A, 0.55 ohm, ± 20%, 5200 Series

The actual product may differ from image shown

Manufacturer Part No:
5258-RC
Newark Part No.:
63K2766
Product Range
5200 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5200 Series
:
1mH
:
1A
:
0.55ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5258-RC is a Hash Choke with ferrite core. This 5200 series choke features enamelled copper and Sn terminal coating. Supports 1kHz frequency and ±20% inductance tolerance.
  • High current capacity
  • Low DCR

Applications

Power Management

Footnotes

Current to cause 10% maximum inductance drop or 35°C maximum temperature rise.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

646 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$1.51 $ 1.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.51
10 + $1.39
25 + $1.28
50 + $1.09
100 + $0.974
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.