Low

BOURNS JW MILLER  4622-RC  INDUCTOR, 10UH, 1.5A, AXIAL LEADED

BOURNS JW MILLER 4622-RC
Manufacturer Part No:
4622-RC
Newark Part No.:
63K3765
Product Range
4600 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 4622-RC is an Axial Leaded Choke made of iron core and varnish coated finish.

Product Information

Product Range:
4600 Series
Inductance:
10µH
DC Current Rating:
1.5A
DC Resistance Max:
0.11ohm
Inductance Tolerance:
± 5%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

1532A

CHOKE

HAMMOND

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.58 10+ $1.50 50+ $1.03 100+ $0.978

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.