Low

BOURNS JW MILLER  2200LL-471-H-RC  HIGH CURRENT INDUCTOR, 470UH, 3.7A, 15%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS JW MILLER
  • Newark Part No.: 04P2065
  • Manufacturer Part No 2200LL-471-H-RC

Product Information


  • Case Dimensions: 27.94mm x 13.97mm
  • DC Current Rating: 3.7A
  • DC Resistance Max: 0.092ohm
  • Inductance: 470µH
  • Inductance Tolerance: ± 15%
  • Lead Spacing: 25.654mm
  • Packaging: Each
  • Product Range: BOURNS - 2200LL Series
  • RMS Current (Irms): 3.7A
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/673

Availability

Availability:  597

(Available until stock is exhausted)


  • 597 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.64

Buy

Price

Quantity List Price Your Price
1 - 9 $3.57 Promotional price $2.64
10 - 49 $3.26 Promotional price $2.64
50 - 99 $2.51 Promotional price $2.27
100 - 249 $2.14 Promotional price $2.12
250 - 999999999 $2.11 Promotional price $2.11

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought