Low

BOURNS JW MILLER  2105-V  TOROIDAL INDUCTOR, 22UH, 7A, 15%

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Case Dimensions: 21.84mm x 11.43mm
  • DC Current Rating: 7A
  • DC Resistance Max: 0.015ohm
  • Inductance: 22µH
  • Inductance Tolerance: ± 15%
  • Lead Spacing: 8.382mm
  • Packaging: Each
  • Product Range: 2100 Series
  • RMS Current (Irms): 7A
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 154

Order multiple quantity: 154


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63K3634
2105-V-RC

2105-V-RC

BOURNS JW MILLER

TOROIDAL INDUCTOR, 22UH, 7A, 15%

TOROIDAL INDUCTOR, 22UH, 7A, 15%; Product Range:2100 Series; Inductance:22 H; Inductance Tolerance: 15%; DC Resistance Max:0.015ohm; RMS Current (Irms):7A; Packaging:Each; Case Dimensions:21.84mm x 11.43mm; DC Current Rating:7A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

91

1+ $2.25 10+ $2.07 25+ $1.90 50+ $1.62 More Pricing

Buy
  • 91 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15

Customers Also Bought