Low

2095-80-BLF - 

Gas Discharge Tube (GDT), High Voltage, 2095 Series, 800 V, Axial Leaded, 8 kA, 1.2 kV

2095-80-BLF - Gas Discharge Tube (GDT), High Voltage, 2095 Series, 800 V, Axial Leaded, 8 kA, 1.2 kV

The actual product may differ from image shown

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
2095-80-BLF
Newark Part No.:
94T5423
Product Range
2095 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2095 Series
:
800V
:
Axial Leaded
:
8kA
:
1.2kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2095 series 2-electrode Gas Discharge Tube devices are designed for high insulation resistance with axial leaded style. It is suitable for telecommunication equipment.
  • 8mm diameter, 8mm length
  • High voltage range up to 6kV
  • UL recognized
  • Test methods per ITU-T (CCITT) K.12 and IEC 61643-311

Applications

Safety, Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.37 $ 1.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.37
10 + $1.06
25 + $1.00
50 + $0.94
100 + $0.88
500 + $0.726
1000 + $0.638
2500 + $0.605
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.