Low

BOURNS JW MILLER  1130-272K-RC  Choke, High Current, 1130 Series, 2.7 mH, 1.3 A, 1.3 A, 1.14 ohm, ± 10%

BOURNS JW MILLER 1130-272K-RC
Manufacturer Part No:
1130-272K-RC
Newark Part No.:
63K3340
Product Range
1130 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
1130 Series
Inductance:
2.7mH
RMS Current (Irms):
1.3A
Saturation Current (Isat):
1.3A
DC Resistance Max:
1.14ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.