Low

BOURNS JW MILLER  1110-470-RC  Choke, High Current, 1110 Series, 47 µH, 2.8 A, 2.8 A, 0.062 ohm, ± 10%

BOURNS JW MILLER 1110-470-RC
Manufacturer Part No:
1110-470-RC
Newark Part No.:
63K3267
Product Range
1110 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
1110 Series
Inductance:
47µH
RMS Current (Irms):
2.8A
Saturation Current (Isat):
2.8A
DC Resistance Max:
0.062ohm
Inductance Tolerance:
± 10%
Packaging:
Each
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.