Low

1110-150K-RC - 

Choke, High Current, 1110 Series, 15 µH, 7.2 A, 7.2 A, 0.015 ohm, ± 10%

1110-150K-RC - Choke, High Current, 1110 Series, 15 µH, 7.2 A, 7.2 A, 0.015 ohm, ± 10%

The actual product may differ from image shown

Manufacturer Part No:
1110-150K-RC
Newark Part No.:
63K3251
Product Range
1110 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1110 Series
:
15µH
:
7.2A
:
7.2A
:
0.015ohm
:
± 10%
:
Each
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1110 series High-current Choke with an epoxy coated ferrite bobbin core and VW-1 rated shrink tubing to cover winding.
  • Very high-current capacity
  • Low DCR
  • Self-leaded
  • Fixed lead spacing
  • Centre hole for mechanical mounting
  • 2500Vrms Terminal to shrink tube cover and 1000Vrms terminal to core dielectric withstanding voltage

Applications

Power Management, Industrial

Footnotes

Rated current to cause 50°C maximum temperature rise and 5% maximum inductance drop.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.78 $ 1.78
Price for:
Each
Multiple: 298 Minimum: 298
Quantity Price
298 + $1.78
500 + $1.64
1000 + $1.52
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.