Low

BOSCH  IXO IV MEDIUM  SCREWDRIVER, CORDLESS, 3.6V, LI-ION

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOSCH
  • Newark Part No.: 33R0169
  • Manufacturer Part No IXO IV MEDIUM

Product Information


  • Battery Capacity: 1.3Ah
  • Battery Voltage: 3.6V
  • Chuck Size: -
  • Plug Type: -
  • SVHC: To Be Advised
  • Torque Max: 3N-m

Availability

Availability:
 
Check stock and lead times
  • 6 Further stock expected to ship on Aug 20, 2015
  • Per the manufacturer, more stock expected week of 8/31/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $120.20

Buy

Price

Quantity List Price
1 - 9 $120.20
10 - 24 $116.57
25 - 49 $113.46
50 - 99 $109.83
100+ $104.65

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought