Low

BOSCH  DNM 60L  DIG. LEVEL, INCLINOMETER, 0.6M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOSCH
  • Newark Part No.: 37T7845
  • Manufacturer Part No DNM 60L

Product Information


  • Height: 60mm
  • Length: 60cm
  • Measuring Range: 0° to +360°
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  12

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $255.26

Buy

Price

Quantity List Price
1 - 9 $255.26
10 - 24 $237.03
25 - 49 $228.61
50 - 99 $220.20
100+ $210.38

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a replacement battery for digital inclinometer (part number DNM60L).
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this inclinometer uses one 6LR61 battery, so suggested part number of battery is 4122210511 from Varta.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a replacement battery for digital inclinometer (part number DNM 60L)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this inclinometer is powered by one 9V IEC 6LR61 battery. So suggested part number of battery is 6LR61FSB2 from Energizer. it is a 9V non rechargeable alkaline battery of size code PP3 with 595mAh capacity.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought