Low

BOSCH  2608600227  CUTTING DISC, FOR STONE, 230X3.0X22.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOSCH
  • Newark Part No.: 51X1971
  • Manufacturer Part No 2608600227

Product Information


  • Abrasive Grade: P24
  • Abrasive Material: -
  • Bore Size: 22.23mm
  • External Diameter: 230mm
  • Operating Speed Max: 80m/s
  • SVHC: No SVHC (16-Jun-2014)
  • Thickness: 3mm

Find similar products  grouped by common attribute

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.70

Buy

Price

Quantity List Price
1 - 99 $8.70
100 - 249 $7.11
250 - 499 $6.52
500 - 999 $6.06
1000+ $5.69

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought