Low

BOSCH  2608600005  CUTTING DISC, FOR STEEL, 115X2.5X22.2MM

BOSCH 2608600005
Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
2608600005
Newark Part No.:
54M2509
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Abrasive Material:
-
External Diameter:
115mm
Bore Size:
22.23mm
Thickness:
2.5mm
Abrasive Grade:
P30
Operating Speed Max:
80m/s
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.