BOSCH  2608600004  CUTTING DISC, FOR STONE, 115X2.5X22.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08P2240
  • Manufacturer Part No 2608600004

Product Information

  • Abrasive Grade: P24
  • Abrasive Material: -
  • Bore Size: 22.23mm
  • External Diameter: 115mm
  • Operating Speed Max: 80m/s
  • SVHC: No SVHC (15-Jun-2015)
  • Thickness: 2.5mm

Find similar products  grouped by common attribute


Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 11/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.56 $4.56



Quantity List Price
1 - 49 $4.56
50 - 99 $4.12
100 - 249 $3.79
250 - 499 $3.50
500+ $3.27

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought