Low

BOSCH  2607335037  BATTERY PACK, 9.6V, 1.4AH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOSCH
  • Newark Part No.: 06WX1290
  • Manufacturer Part No 2607335037

Product Information


  • Battery Capacity: 1.4Ah
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: -
  • Battery Technology: Nickel Cadmium
  • Battery Terminals: -
  • Battery Voltage: 9.6V
  • External Depth: -
  • External Diameter: -
  • External Height: -
  • External Width: -
  • SVHC: No SVHC (16-Jun-2014)
  • Weight: 490g

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $122.61

Buy

Price

Quantity List Price
1 - 9 $122.61
10 - 24 $113.57
25 - 49 $105.03
50 - 99 $101.01
100+ $96.48

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought