Low

BOSCH  2.608.607.410  SANDING PAD, 180GRIT, PK10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOSCH
  • Newark Part No.: 74M6339
  • Manufacturer Part No 2.608.607.410

Product Information


  • Abrasive Color: -
  • Abrasive Grade: P80
  • Abrasive Type: Pad
  • Length: 155mm
  • SVHC: No SVHC (16-Dec-2013)
  • Width: 102mm

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.32

Buy

Price

Quantity List Price
1 - 49 $17.32
50 - 99 $15.65
100 - 249 $14.41
250 - 499 $13.28
500 - 999999999 $12.41

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought