Low

BOSCH  2.608.606.036  SANDING BELT, 75X457, 120GRIT, PK3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOSCH
  • Newark Part No.: 74M6334
  • Manufacturer Part No 2.608.606.036

Product Information


  • Abrasive Color: -
  • Abrasive Grade: P120
  • Abrasive Type: Belt
  • Length: 457mm
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 75mm

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Pack of 3

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.06

Buy

Price

Quantity List Price
1 - 49 $13.06
50 - 99 $11.80
100 - 249 $10.86
250 - 499 $10.01
500+ $9.36

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought