Low

20199 - 

Ball End Tool Set, 22 Piece, Ball End Hex Keys, Hex Tip GorillaGrip Fold-Up

20199 - Ball End Tool Set, 22 Piece, Ball End Hex Keys, Hex Tip GorillaGrip Fold-Up

The actual product may differ from image shown

Manufacturer:
BONDHUS BONDHUS
Manufacturer Part No:
20199
Newark Part No.:
83F6330
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22-Pcs of Ball End Hex Key Set, Hex Tip GorillaGrip Fold Up
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 20199 is a BLX22 model ball end Tool Set assembled from our most popular sets, multiple sets, tip selections with ball end, star tip, hex end and ProHold® tip ball end. L-type wrenches, ball end inserts into a screw at a 25° angle, ball end saves time by quickly funneling tool into screw, 25° angle allows natural hand and wrist movement, superior ball end strength and working angle, works in hard to reach places.
  • Superior corrosion protection

Applications

Maintenance & Repair

Contents

22-piece Ball end hex key set, Hex tip gorilla grip fold up 10937 and 10999.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$29.62 $ 29.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $32.91