Low

12589 - 

Hex Bit Set, 9 Piece, Hex Key Set Sizes Ranging from 5/64" to 1/4"

12589 - Hex Bit Set, 9 Piece, Hex Key Set Sizes Ranging from 5/64" to 1/4"

The actual product may differ from image shown

Manufacturer:
BONDHUS BONDHUS
Manufacturer Part No:
12589
Newark Part No.:
52F6707
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9-Pcs of Hex Key Set Sizes Ranging from 5/64" to 1/4"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12589 is a 9-piece Hex Bit Set with durable GorillaGrip® handle is stronger than steel handles. Patented handle design makes every job faster and easier. Precision cut and chamfered tip ensures full tool engagement in the screw. Environmentally safe, provides better tool grip, resists solvents and is 5 times more corrosion-resistant than competitor finishes.
  • Chamfered tool tips eliminate burrs and help tools seat in screws
  • World's strongest handle
  • Speed-wrench feature
  • Tools open from both the top and bottom
  • Molded-in 90° stop
  • Patented spacers between tools

Applications

Maintenance & Repair

Contents

5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32 and 1/4" Hex end.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

163 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$5.82 $ 5.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.76