Low

12550 - 

Hex Bit Set, 12 Piece, Combo Hex Key Set 5/64" to 5/32" & 1.5mm to 5mm

12550 - Hex Bit Set, 12 Piece, Combo Hex Key Set 5/64" to 5/32" & 1.5mm to 5mm

The actual product may differ from image shown

Manufacturer:
BONDHUS BONDHUS
Manufacturer Part No:
12550
Newark Part No.:
91F1987
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12-Pcs of Combo Hex Key Set 5/64" to 5/32" & 1.5mm to 5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12550 is a 12-piece Hex Bit Set with durable GorillaGrip® handle is stronger than steel handles. Patented handle design makes every job faster and easier. Precision cut and chamfered tip ensures full tool engagement in the screw. Environmentally safe, provides better tool grip, resists solvents and is 5 times more corrosion-resistant than competitor finishes.
  • Chamfered tool tips eliminate burrs and help tools seat in screws
  • World's strongest handle
  • Speed-wrench feature
  • Tools open from both the top and bottom
  • Molded-in 90° stop
  • Patented spacers between tools

Applications

Maintenance & Repair

Contents

5/64, 3/32, 7/64, 1/8, 9/64, 5/32", 1.5, 2, 2.5, 3, 4 and 5mm Hex end.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$10.66 $ 10.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.