Low

BOMAR INTERCONNECT  326R515BL  RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, Phosphor Bronze

BOMAR INTERCONNECT 326R515BL
Manufacturer Part No:
326R515BL
Newark Part No.:
80K0190
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Bulkhead Jack
Coaxial Termination:
Solder
Impedance:
-
Coaxial Cable Types:
-
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
Frequency Max:
-
Connector Mounting:
Panel Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.