New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BOMAR INTERCONNECT - 310A205MV - RF/COAXIAL BNC PLUG STR 50 OHM CRIMP/SLDR

BOMAR INTERCONNECT310A205MV
Image is for illustrative purposes only.
Please refer to product description
BOMAR INTERCONNECT
Manufacturer:
BOMAR INTERCONNECT
Newark Part Number:
80K0081
Manufacturer Part No:
310A205MV

Technical Data Sheet (264.66KB) EN
Technical Data Sheet (264.66KB) EN

Product Information
  • RF/COAXIAL BNC PLUG STR 50 OHM CRIMP/SLDR
  • Series: -
  • Connector Type: BNC Coaxial
  • Body Style: Straight Plug
  • Coaxial Termination: Crimp / Solder
  • Impedance: 50ohm
  • Coaxial Cable Types: RG174, RG178, RG196
  • Contact Material: Brass
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 21 days

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 100

Price: $3.97  

  1. Qty

Price

Qty Price
100  - 200 $3.97
300+  $3.68
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
8216 0101000

BELDEN

CABLE, COAXIAL, RG-174/U, 26AWG, 50 OHM, 1000FT, BLK

Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Coaxial Cable Type:RG174; Conductor Size AWG:26AWG; Jacket Color:Black;

15
Price
For: Spool of 1,000
1+
$432.14
5+
$411.19
10+
$398.09

15 available to ship today
8216 010500

BELDEN

CABLE, COAXIAL, RG-174/U, 500FT, BLACK

Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Coaxial Cable Type:RG174; Conductor Size AWG:26AWG; Jacket Color:Black;

9
Price
For: Spool of 500
1+
$216.07
5+
$205.60
10+
$199.05

9 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BOMAR INTERCONNECT) OR (RF / Coaxial) OR (310A205MV)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

Spool of 1,000
$432.14
Spool of 500
$216.07