Low

WMT1A - 

AUDIO ISOLATION TRANSFORMER BALANCED/UNBALANCED IN/OUT

WMT1A - AUDIO ISOLATION TRANSFORMER BALANCED/UNBALANCED IN/OUT

The actual product may differ from image shown

Manufacturer Part No:
WMT1A
Newark Part No.:
95K8074
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Matching Audio Transformer General purpose matching transformer allows proper connection between high and low impedance inputs and outputs. Bi-directional device may be used to balance an unbalanced line, or provide isolation between two pieces of equipment. It may also be used to produce a balanced mic level signal from a line level source such as a CD, DVD or tape player, or computer sound card.
  • Primary: 10KΩ, RCA type male connector
  • Secondary: 600Ω center tapped, with screw terminals
  • Steel enclosure measures 2⅜"(H) x 2"(H) x 1¼"(D)
  • Includes mounting ears
  • Bogen Model #WMT1A

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.