Low

SPT15A - 

Bogen Communications Inc Weatherproof Horn, Dimensions: (Dia x D) 9 x 9 1/4 , Weight: 4.5 lbs, Features: Complete with all purpo

SPT15A - Bogen Communications Inc Weatherproof Horn, Dimensions: (Dia x D) 9 x 9 1/4 , Weight: 4.5 lbs, Features: Complete with all purpo

The actual product may differ from image shown

Manufacturer Part No:
SPT15A
Newark Part No.:
05H6816
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Weatherproof Horn The Bogen SPT15A is a compact, high intelligibility, reentrant type loudspeaker, designed for one-way or two-way sound and communication systems. The sturdy, weatherproof, all-metal construction is ideal for indoor and outdoor use in industrial plants, warehouses, schools, construction sites, transportation terminals, and recreational areas.
  • Lo-Z balanced MIC input
  • Hi-Z AUX input
  • Telephone input
  • Switchable MIC/Aux input
  • Contact muting of AUX input
  • Bass and treble controls
  • AUX muting by external contact closure
  • Transformer isolated 600ohm telephone input
  • VOX muting of AUX input by the telephone input
  • Line level output for recording or external booster amplifier
  • Front panel controls for MIC-1, AUX/MIC-2, AUX, bass and treble level
  • Discrete complimentary output transistors for reliability
  • THD (4ohm output): Wattage Options

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/6/17
$74.99 $ 74.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $74.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.