Low

SPT-30A - 

Horn Loudspeaker, Re-entrant, 30/40W, 25/70V, 11" x 10-1/2"

SPT-30A - Horn Loudspeaker, Re-entrant, 30/40W, 25/70V, 11" x 10-1/2"

The actual product may differ from image shown

Manufacturer Part No:
SPT-30A
Newark Part No.:
87F4411
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPT-30A is a compact high intelligibility Re-entrant type Loudspeaker designed for one-way or two-way sound systems. Their sturdy, weatherproof, all-metal construction is ideal for indoor and outdoor use in warehouses, schools, construction sites, transportation terminals and recreational areas. It has a built-in variable impedance selector switch for matching the speaker power requirements to a 25 or 70V constant-voltage line.
  • Weatherproof, all-metal construction
  • Rotary tap impedance selector
  • Tilt and swivel base for easy positioning
  • Screw terminals make installation fast and easy
  • All-purpose mounting bracket
  • Self-aligning and field replaceable diaphragm
  • Textured mocha enamel finish
  • 30W (continuous) and 40W (equalized) Power rating (RMS)
  • 225Hz to 14kHz Frequency response range
  • 125dB at 4' on axis with 30W input at 1000Hz
  • 100° Dispersion

Applications

Audio, Communications & Networking, Industrial, Hobby & Education, Logistics

Footnotes

Mountable to I-beam flange using Bogen's BC1 beam clamp, electrical box using Bogen's HSES10 mounting strap and terminal cover (TCSPT1) allows connection of conduit fittings to horn speakers.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$121.64 $ 121.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $121.64
5 + $117.84
10 + $114.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.